TE Connectivity Insert, 16A, HDC HEEE Series Female, 32 Contacts
- RS Stock No.:
- 685-626
- Mfr. Part No.:
- T2050802201-007
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 10 units)*
£220.40
(exc. VAT)
£264.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.40 | £22.04 |
*price indicative
- RS Stock No.:
- 685-626
- Mfr. Part No.:
- T2050802201-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Pole Format | 32P | |
| Voltage | 400V | |
| Standards/Approvals | EN45545 | |
| Number of Contacts | 32 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Pole Format 32P | ||
Voltage 400V | ||
Standards/Approvals EN45545 | ||
Number of Contacts 32 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket Insert for Contacts features a 40-pole configuration designed to accommodate wire sizes ranging from 26 to 12 AWG (0.14 to 4 mm²), with a current rating of up to 16 A. Ideal for high-density electrical connections, this insert ensures secure and efficient performance in industrial environments requiring reliable signal and power distribution across multiple contact points.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 20 Contacts
