TE Connectivity Insert, 10A, HDC HDD Series Female, 24 Contacts
- RS Stock No.:
- 685-548
- Mfr. Part No.:
- T2030242201-000
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£246.12
(exc. VAT)
£295.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £246.12 | £12.306 |
*price indicative
- RS Stock No.:
- 685-548
- Mfr. Part No.:
- T2030242201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HDC HDD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 24 + PE | |
| Number of Contacts | 24 | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HDC HDD | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connector | ||
Pole Format 24 + PE | ||
Number of Contacts 24 | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket insert for contacts features a 24+PE pole configuration, supporting a wide range of signal and power connections. It accommodates wire sizes from 26 to 14 AWG, offering flexibility for various wiring setups. Rated for 10 A, it ensures reliable current handling in industrial and automation environments.
Crimp termination method
Suitable for power applications
Suitable for signal applications
Related links
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 24 Contacts
- TE Connectivity Insert HDC HDD Series Female, 24 Contacts
- TE Connectivity Insert HDC HDD Series Female, 108 Contacts
- TE Connectivity Insert HDC HDD Series Male, 72 Contacts
- TE Connectivity Insert HDC HDD Series Male, 108 Contacts
- TE Connectivity Insert HDC HDD Series Female, 72 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Female, 42 Contacts
