TE Connectivity Insert, 10A, HDC HD Series Male, 64 Contacts
- RS Stock No.:
- 685-545
- Mfr. Part No.:
- T2020642101-000
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£264.47
(exc. VAT)
£317.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £264.47 | £17.631 |
*price indicative
- RS Stock No.:
- 685-545
- Mfr. Part No.:
- T2020642101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HDC HD | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 64 + PE | |
| Standards/Approvals | UL | |
| Number of Contacts | 64 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.08mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HDC HD | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connector | ||
Pole Format 64 + PE | ||
Standards/Approvals UL | ||
Number of Contacts 64 | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.08mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin insert for contacts features a 64 Plus PE pole configuration designed for high-density wiring in industrial systems. It supports wire sizes from 26 to 14 AWG and is rated for 10 amperes, ensuring reliable electrical performance. The insert offers secure connections for signal and low-power applications.
Crimp Terminal designed for secure wire termination
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HD Series Female, 15 Contacts
- TE Connectivity Insert HDC HD Series Male, 40 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Female, 64 Contacts
- TE Connectivity Insert HDC HD Series Male, 108 Contacts
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HD Series Male, 25 Contacts
- TE Connectivity Insert HDC Series Male, 17 Contacts
