TE Connectivity Insert, 5A, HDC HMN Series Male, 9 Contacts
- RS Stock No.:
- 685-464
- Mfr. Part No.:
- T2111092101-007
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£229.43
(exc. VAT)
£275.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.43 | £19.119 |
*price indicative
- RS Stock No.:
- 685-464
- Mfr. Part No.:
- T2111092101-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Product Type | Insert | |
| Series | HDC HMN | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| Pole Format | 9P | |
| Voltage | 50V | |
| Number of Contacts | 9 | |
| Standards/Approvals | EN45545 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Product Type Insert | ||
Series HDC HMN | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
Pole Format 9P | ||
Voltage 50V | ||
Number of Contacts 9 | ||
Standards/Approvals EN45545 | ||
Minimum Wire Size mm² 0.08mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Insert for Contacts features a 9-pole configuration designed for crimp termination, supporting wire sizes from 28 to 20 AWG and a current rating of up to 5 A. Ideal for Compact signal transmission applications, this insert ensures secure and reliable electrical connectivity in environments where space efficiency and precision are critical.
Suitable for signal transmission
Compatible with HDC HMN Interface
Related links
- TE Connectivity Insert HDC HMN Series Male, 9 Contacts
- TE Connectivity Insert HDC HMN Series Male, 25 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HMN Series Female, 8 Contacts
- TE Connectivity Insert HDC HMN Series Female, 25 Contacts
- TE Connectivity Insert HDC HMN Series Male, 8 Contacts
- TE Connectivity Connector HDC HMN Series Female, 9 Contacts
- RS PRO Heavy Duty Power Connector Insert HMDS Series Male, 9 Contacts
