TE Connectivity Insert, 10A, HDC Series Male, 17 Contacts
- RS Stock No.:
- 685-460
- Mfr. Part No.:
- T2080172101-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 40 units)*
£224.80
(exc. VAT)
£269.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £224.80 | £5.62 |
*price indicative
- RS Stock No.:
- 685-460
- Mfr. Part No.:
- T2080172101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HDC | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 17 + PE | |
| Voltage | 250V | |
| Number of Contacts | 17 | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.13mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HDC | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 17 + PE | ||
Voltage 250V | ||
Number of Contacts 17 | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.13mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 17+PE pole configuration, offering robust connectivity for complex industrial wiring systems. It supports wire sizes from 26 to 14 AWG and is rated for up to 10 amperes, making it suitable for medium-power signal and control applications. Its crimp termination ensures secure, efficient, and reliable installation in demanding environments.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC Series Female, 17 Contacts
- TE Connectivity Insert HDC Series Female, 42 Contacts
- TE Connectivity Insert HDC HD Series Male, 40 Contacts
- TE Connectivity Insert HDC HDD Series Female, 108 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HDD Series Male, 42 Contacts
- TE Connectivity Insert HDC HD Series Male, 108 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
