TE Connectivity Insert, 16A, HDC HEEE Series Male, 48 Contacts
- RS Stock No.:
- 685-452
- Mfr. Part No.:
- T2050482101-007
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 10 units)*
£264.48
(exc. VAT)
£317.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.48 | £26.448 |
*price indicative
- RS Stock No.:
- 685-452
- Mfr. Part No.:
- T2050482101-007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HEEE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| Pole Format | 48P | |
| Voltage | 400V | |
| Number of Contacts | 48 | |
| Standards/Approvals | EN45545 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HEEE | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
Pole Format 48P | ||
Voltage 400V | ||
Number of Contacts 48 | ||
Standards/Approvals EN45545 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Insert for Contacts features a 48-pole configuration designed to accommodate wire sizes from 26 to 12 AWG (0.14 to 4 mm²), with a current rating of up to 16 A. Built for high-density electrical applications, this insert ensures secure and efficient contact performance, making it Ideal for industrial systems requiring reliable signal and power distribution across multiple connection points.
Crimp termination for secure wire connection
Supports power transmission
Suitable for signal transfer applications
Related links
- TE Connectivity Insert HDC HEEE Series Male, 48 Contacts
- TE Connectivity Insert HDC HE Series Male, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 48 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 32 Contacts
- TE Connectivity Insert HDC HEEE Series Male, 72 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 64 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 32 Contacts
