- RS Stock No.:
- 175-1351
- Mfr. Part No.:
- 19620031443
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 175-1351
- Mfr. Part No.:
- 19620031443
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For termination of a shielded twisted pair
Insert for 2x Han D® male or female contacts
Connection of the shield by means of shielding plate and fixing clamps
Connection of the device side can be realized either by a printed circuit board as a modular version or as
part of the appliance PCB
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Bus Terminator:
Active bus terminator in male and female version
Standard Han® 3 A hoods and housings
Power supply to the termination network via electrical contacts of Han-Brid®
Integrated, galvanically separated DC/DC converter 24 V / 5 V
Insert for 2x Han D® male or female contacts
Connection of the shield by means of shielding plate and fixing clamps
Connection of the device side can be realized either by a printed circuit board as a modular version or as
part of the appliance PCB
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Bus Terminator:
Active bus terminator in male and female version
Standard Han® 3 A hoods and housings
Power supply to the termination network via electrical contacts of Han-Brid®
Integrated, galvanically separated DC/DC converter 24 V / 5 V
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han EMC Series |
Thread Size | M20 x 1 |
Mounting Type | Cable Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP67 |
Termination Method | Screw |