TE Connectivity HDC Range Hood, H24B
- RS Stock No.:
- 787-484
- Mfr. Part No.:
- T1330240129-000
- Brand:
- TE Connectivity
Subtotal (1 bag of 16 units)*
£249.84
(exc. VAT)
£299.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £249.84 | £15.615 |
*price indicative
- RS Stock No.:
- 787-484
- Mfr. Part No.:
- T1330240129-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Locking Clip | |
| Product Type | Hood | |
| Series | HDC | |
| Sub Type | Rectangular Connector | |
| Mount Type | Cable | |
| Manufacturer Size Code | H24B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Locking Clip | ||
Product Type Hood | ||
Series HDC | ||
Sub Type Rectangular Connector | ||
Mount Type Cable | ||
Manufacturer Size Code H24B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is engineered for robust data, signal, and power connections, ensuring reliable performance in harsh industrial environments. Its modular design facilitates custom solutions tailored to various application needs.
Modular configuration allows for flexible connections in diverse applications
Constructed from Durable materials for optimal protection against water and dust ingress
Supports multiple termination technologies, including crimp, screw, and spring-clamp
Meets stringent RoHS compliance standards, ensuring environmentally friendly design
Related links
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC Range Hood 2, H24B
- TE Connectivity HDC Range Hood
- TE Connectivity HDC IP65 Range Hood 2, H24B
- Cable Knives
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
