TE Connectivity HDC Range Hood, H16B
- RS Stock No.:
- 787-480
- Mfr. Part No.:
- T1240160121-000
- Brand:
- TE Connectivity
Subtotal (1 box of 16 units)*
£211.49
(exc. VAT)
£253.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £211.49 | £13.218 |
*price indicative
- RS Stock No.:
- 787-480
- Mfr. Part No.:
- T1240160121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hood | |
| Series | HDC | |
| Locking Type | Locking Clip | |
| Sub Type | Rectangular Connector | |
| Mount Type | Cable | |
| Manufacturer Size Code | H16B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL | |
| For Use With | T3609210101-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hood | ||
Series HDC | ||
Locking Type Locking Clip | ||
Sub Type Rectangular Connector | ||
Mount Type Cable | ||
Manufacturer Size Code H16B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL | ||
For Use With T3609210101-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy-duty connector is designed for robust data, signal, and power connections. It excels in harsh environments, ensuring reliable performance and ease of use in various industrial applications.
Modular design allows for customized solutions tailored to diverse applications
Constructed from corrosion-resistant materials, ensuring longevity in demanding conditions
Offers multiple termination technologies, including crimp, screw, and spring-clamp options
Meets stringent IP ratings for protection against dust and water ingress
