HARTING Han EMC/B Range Hood 2, 24B
- RS Stock No.:
- 751-710
- Mfr. Part No.:
- 09628240801
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.06 |
| 10 + | £28.57 |
*price indicative
- RS Stock No.:
- 751-710
- Mfr. Part No.:
- 09628240801
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Locking Lever | |
| Series | Han EMC/B | |
| Product Type | Hood | |
| Locking Type | Double Lever | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han EMC/B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Locking Lever | ||
Series Han EMC/B | ||
Product Type Hood | ||
Locking Type Double Lever | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han EMC/B Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 24 EMC/B-G hood is designed for use with Han EMC/B connectors, providing effective shielding against electrical, magnetic, and electromagnetic interferences. Its robust construction and easy-lock system ensure reliable performance in demanding environments.
Features & Benefits
Hoods and housings designed for higher EMC requirements enhance signal integrity
Continuous shield connection using conductive surface improves electromagnetic compatibility
Metal construction offers high shielding efficiency for sensitive interconnections
Suitable for applications requiring protection against electrical and magnetic interferences
Locking levers utilise the Han-Easy Lock system for secure connections
Electrically conductive surface and internal seal ensure reliable performance
Designed for front and rear wall mounting for versatile installation options
Compliant with multiple standards including CE, RoHS, and UL for safety assurance
IP65 and IP66 ratings provide protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What is the IP rating for this product?
The product has an IP65 and IP66 rating for dust and water resistance.
What type of locking mechanism does this hood use?
The hood features a double lever locking mechanism for secure attachment.
Related links
- HARTING Han EMC/B Range Hood 2, 16B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Housing 2, 24B
- HARTING Han EMC/B Range Bulkhead Housing 2, 24B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han EMC/B Range Hood 1, 10B
- HARTING Han EMC/B Range Hood 1, 6B


