HARTING Han Modular Compact Range Housing 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£31.86

(exc. VAT)

£38.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£31.86
10 +£29.31

*price indicative

RS Stock No.:
747-476
Mfr. Part No.:
09140010308
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Bulkhead Housing

Product Type

Housing

Locking Type

Single Lever

Series

Han Modular Compact

Mount Type

Bulkhead Mount

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

RoHS

Number of Levers

1

For Use With

Han Modular Compact Connector

COO (Country of Origin):
RO
The HARTING Han 1Mod-agg-M M4 is a bulkhead mounted housing designed for use with Han Modular Compact connectors. It offers robust protection with an IP65 rating, ensuring reliable performance in various industrial environments.

Features & Benefits


Bulkhead mounted housing provides secure installation in tight spaces

Fixing hole for M4 screw ensures stable and reliable mounting

Modular Compact size allows for versatile integration in various applications

Single locking lever simplifies connection and disconnection processes

Stainless steel construction enhances durability and corrosion resistance

Zinc die-cast material offers strength and structural integrity

Nickel plating provides additional protection against wear and corrosion

NBR seal material ensures effective sealing against dust and moisture

Compliant with CE, China RoHS, ELV, and IEC 61984 standards for safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with industry standards?


Yes, it meets CE, China RoHS, ELV, and IEC 61984 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy