HARTING Han Modular Twin Range Housing 1
- RS Stock No.:
- 747-414
- Mfr. Part No.:
- 09140020950
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.35
(exc. VAT)
£25.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.35 |
| 10 + | £19.64 |
*price indicative
- RS Stock No.:
- 747-414
- Mfr. Part No.:
- 09140020950
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Modular Twin | |
| Locking Type | Single Lever | |
| Sub Type | Locking Lever | |
| Product Type | Housing | |
| Mount Type | Cable | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Angle | |
| For Use With | Han Modular Twin Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Modular Twin | ||
Locking Type Single Lever | ||
Sub Type Locking Lever | ||
Product Type Housing | ||
Mount Type Cable | ||
Body Material Die Cast Zinc | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Angle | ||
For Use With Han Modular Twin Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Han Modular Twin angled housing is designed for use with the Han Modular Twin connector, providing a robust and flexible solution for various industrial applications. Its Compact design and IP65 rating ensure reliable performance in demanding environments.
Features & Benefits
Robust housing enhances durability in challenging conditions
Compact design saves space in installations
Modular structure increases flexibility for custom configurations
Simple and quick assembly reduces installation time
Two-part hood allows for easy access and maintenance
IP65 rating provides protection against dust and water ingress
Single lever locking mechanism ensures secure connections
Die-cast zinc body material offers excellent mechanical strength
Compliant with CE, China RoHS, and IEC standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of material is the housing MADE from?
The housing is MADE from die-cast zinc for enhanced durability.
Related links
- HARTING Han Modular Twin Range Hood 1
- HARTING Han-Modular Twin Range Power Connector Module
- HARTING Han Modular Compact Range Housing 1
- HARTING HAN Modular Range Heavy Duty Power Connector Housing 1
- HARTING Han Modular Eco Range Housing
- HARTING Han Modular Compact Range Bulkhead Housing 1
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han-Modular Range Heavy Duty Power Connector Housing


