HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- RS Stock No.:
- 747-375
- Mfr. Part No.:
- 19410100232
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£42.12
(exc. VAT)
£50.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.12 |
| 10 + | £38.75 |
*price indicative
- RS Stock No.:
- 747-375
- Mfr. Part No.:
- 19410100232
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Surface Mount Housing | |
| Sub Type | Side Entry Hood | |
| Locking Type | Double Lever | |
| Series | Han Eco Modular | |
| Mount Type | Surface Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han Eco Modular Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Surface Mount Housing | ||
Sub Type Side Entry Hood | ||
Locking Type Double Lever | ||
Series Han Eco Modular | ||
Mount Type Surface Mount | ||
Manufacturer Size Code 10B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han Eco Modular Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.10-HSM1-M32 is a surface mounted housing designed for use with Han Eco modular connectors. It offers excellent mechanical stability and environmental resistance, ensuring reliable performance in various applications.
Features & Benefits
Surface mounted housing provides easy installation in tight spaces
Size 10 B accommodates a range of modular connectors
Double locking lever enhances security and connection integrity
Made from fibreglass reinforced polyamide for durability
Side entry design simplifies cable management
One M32 cable entry allows for efficient wiring
IP65 rating ensures protection against dust and water ingress
Complies with multiple standards including CE and RoHS for safety
Fast, tool-free assembly streamlines installation processes
Compatible with Han-Modular series for flexible configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating for protection against dust and water ingress.
Is this product suitable for outdoor use?
Yes, it is designed for outdoor electrical enclosures with IP65 protection.
What materials are used in the construction of this housing?
The housing is MADE from fibreglass reinforced polyamide and features an NBR seal.
Related links
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Hood 2, 10B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 10B


