HARTING Han HPR Range Housing, 3A
- RS Stock No.:
- 746-937
- Mfr. Part No.:
- 09407030301
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£236.69
(exc. VAT)
£284.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £236.69 | £23.669 |
*price indicative
- RS Stock No.:
- 746-937
- Mfr. Part No.:
- 09407030301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Base Panel | |
| Product Type | Housing | |
| Series | Han HPR | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP66, IP68 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Straight | |
| For Use With | Han HPR Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Base Panel | ||
Product Type Housing | ||
Series Han HPR | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP66, IP68 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Straight | ||
For Use With Han HPR Connector | ||
- COO (Country of Origin):
- DE
The HARTING Bulkhead Mounted Housing from the Han HPR range is designed for robust electrical interconnections in harsh environments. Constructed from die-cast zinc with a powder coating, it provides excellent protection and flexibility for various applications, ensuring reliable performance.
Features & Benefits
Hoods/housings for harsh outdoor environments provide reliable protection against the elements
Metal hoods and housings with excellent corrosion resistance enhance durability in demanding applications
Corrosion resistance ASTM B117-09 (500 h) ensures long-lasting performance in wet areas
Excellent EMC characteristics protect sensitive interconnections from electromagnetic interference
Screw locking M4 mechanism ensures secure connections and prevents accidental disconnection
Suitable for external electrical interconnections in vehicles and sensitive applications
Colour-coded black with an internal seal enhances visibility and sealing effectiveness
Applications
Used in railway and vehicle applications for secure electrical connections
Installed in outdoor electrical enclosures to protect against environmental factors
Applied in manufacturing and assembly lines requiring robust interconnections
Suitable for telecommunications and signal transmission in harsh environments
Employed in medical and dental equipment for reliable performance
What is the IP rating for this product?
The product has an IP66 and IP68 rating for protection against dust and water.
Is this product compliant with any standards?
Yes, it meets CE, RoHS, CSA C22.2 No. 182.3, and UL standards.
What material is the housing MADE from?
The housing is constructed from die-cast zinc for durability and corrosion resistance.
Related links
- HARTING Han HPR Range Bulkhead Housing, 3A
- HARTING HAN HPR Range Heavy Duty Power Connector Housing, 3A
- HARTING Han HPR Range Surface Mount Housing, 3A
- HARTING Han HPR Range Housing, 16B
- HARTING Han HPR Range Housing, 24B
- HARTING Han HPR Range Housing, SP1
- HARTING Han HPR Range Housing, 6B
- HARTING Han HPR Range Housing, SP2


