HARTING Han EMC/B/Han High Temp Range Hood 2, 16B
- RS Stock No.:
- 746-858
- Mfr. Part No.:
- 19628161421
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save £14.00
View bulk pricing optionsSubtotal (1 unit)*
£17.56
(exc. VAT)
£21.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £17.56 | - |
| 10 + | £16.16 | £14.00 |
*price indicative
- RS Stock No.:
- 746-858
- Mfr. Part No.:
- 19628161421
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hood | |
| Series | Han EMC/B/Han High Temp | |
| Locking Type | Double Lever | |
| Sub Type | Connector Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | 16B | |
| Body Material | Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Top | |
| For Use With | Han High-Temperature Connector | |
| Number of Levers | 2 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hood | ||
Series Han EMC/B/Han High Temp | ||
Locking Type Double Lever | ||
Sub Type Connector Housing | ||
Mount Type Cable | ||
Manufacturer Size Code 16B | ||
Body Material Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Top | ||
For Use With Han High-Temperature Connector | ||
Number of Levers 2 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
The HARTING Han 16EMC/B-HTE-M25 (HT) is a robust hood designed for use with Han EMC/B and Han High-Temperature connectors. It provides effective shielding against electrical, magnetic, and electromagnetic interferences, ensuring reliable performance in sensitive applications.
Features & Benefits
Hoods and housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures reliable electrical performance
Metal hoods and housings with high shielding efficiency improve signal integrity
Suitable for sensitive interconnections that require shielding against various interferences
Locking levers utilise the Han-Easy Lock system for secure connections
Electrically conductive surface and internal seal provide enhanced sealing and conductivity
Designed for front and rear wall mounting for versatile installation options
IP65 and IP66 ratings ensure protection against dust and water ingress
Constructed from die-cast aluminium for durability and strength
Compliant with CE, RoHS, and other industry standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and other relevant industry standards.
Related links
- HARTING Han EMC/B/Han High Temp Range Hood 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 10B
- HARTING Han EMC/B/Han High Temp Range Hood 1, 6B
- HARTING Han High Temp Range Hood 2, 16B
- HARTING Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B Range Hood 2, 16B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 16B


