HARTING Han Eco Modular Range Hood 2, 24B
- RS Stock No.:
- 746-727
- Mfr. Part No.:
- 19410240423
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£23.55
(exc. VAT)
£28.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.55 |
| 10 + | £21.67 |
*price indicative
- RS Stock No.:
- 746-727
- Mfr. Part No.:
- 19410240423
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hood | |
| Series | Han Eco Modular | |
| Product Type | Hood | |
| Locking Type | Double Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hood | ||
Series Han Eco Modular | ||
Product Type Hood | ||
Locking Type Double Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.24-HTE-M40 is a hood designed for use with Han Eco modular connectors, offering a lightweight and cost-effective solution for applications that do not require the full features of the Han B series. Its robust construction ensures excellent mechanical stability and environmental resistance, making it suitable for various industrial environments.
Features & Benefits
IP65 rating provides protection against dust and water ingress
Made from fibreglass reinforced polyamide for enhanced durability
Double locking lever ensures secure connection and stability
Top entry design facilitates easy cable management
Compatible with Han-Modular series for flexible configurations
Fast, tool-free assembly simplifies installation process
Meets stringent flammability requirements of UL 94 Class V 0
CE and RoHS compliant, ensuring adherence to safety standards
One extra module capacity compared to equivalent Han B series products
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating, providing protection against dust and water ingress.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and various other safety standards.
Can this hood be assembled without tools?
Yes, the design allows for fast, tool-free assembly.
Related links
- HARTING Han Eco Modular Range Hood 2, 16B
- HARTING Han Eco Modular Range Hood 2, 6B
- HARTING Han Eco Modular Range Hood 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Housing 2, 24B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 16B
- HARTING Han Eco Modular Range Housing 2, 10B


