HARTING Han EMC/B Range Housing 1, 10B
- RS Stock No.:
- 746-602
- Mfr. Part No.:
- 09628100398
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.26
(exc. VAT)
£36.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.26 |
| 10 + | £27.84 |
*price indicative
- RS Stock No.:
- 746-602
- Mfr. Part No.:
- 09628100398
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Series | Han EMC/B | |
| Sub Type | Bulkhead Housing | |
| Locking Type | Single Lever | |
| Mount Type | Rear | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 1 | |
| For Use With | Han EMC/B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Series Han EMC/B | ||
Sub Type Bulkhead Housing | ||
Locking Type Single Lever | ||
Mount Type Rear | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 1 | ||
For Use With Han EMC/B Connector | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Han 10EMC/B-HBM-Rear Fit-SL-w/o frame is a bulkhead mounted housing designed for sensitive interconnections requiring shielding against electrical, magnetic, or electromagnetic interferences. Its robust construction and high shielding efficiency ensure reliable performance in demanding environments.
Features & Benefits
Hoods and housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures effective grounding
Metal hoods and housings with high shielding efficiency provide superior signal integrity
Designed for sensitive interconnections that must be shielded against disturbances
Locking levers: Han-Easy Lock facilitate secure connections
Electrically conductive surface and internal seal enhance durability and performance
Suitable for front and rear wall mounting offers flexible installation options
IP66 rating ensures protection against dust and water ingress
Compliant with CE, CSA, DNV GL, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP66.
Is this product compliant with any safety standards?
Yes, it is compliant with CE, CSA, DNV GL, and UL standards.
What type of mounting does this product require?
This product requires rear mounting for installation.
Related links
- HARTING Han EMC/B Range Bulkhead Housing 1, 10B
- HARTING Han EMC/B Range Housing 2, 10B
- HARTING Han EMC/B Range Housing 1, 16B
- HARTING Han EMC/B Range Housing 1, 24B
- HARTING Han EMC/B Range Housing 1, 6B
- HARTING Han EMC/B Range Hood 1, 10B
- HARTING Han EMC/B Range Housing 2, 16B
- HARTING Han EMC/B Range Housing 2, 24B
