HARTING Han B Range Hood 2, 24B
- RS Stock No.:
- 746-586
- Mfr. Part No.:
- 09300240530
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£60.94
(exc. VAT)
£73.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £60.94 |
| 10 + | £56.07 |
*price indicative
- RS Stock No.:
- 746-586
- Mfr. Part No.:
- 09300240530
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Side Entry Hood | |
| Locking Type | Double Lever | |
| Product Type | Hood | |
| Series | Han B | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Side Entry Hood | ||
Locking Type Double Lever | ||
Product Type Hood | ||
Series Han B | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han B Hood Side Entry 2 Levers PG 21 is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable construction and double locking mechanism enhance reliability in various industrial applications.
Features & Benefits
Hood design ensures effective protection for internal components
Size 24 B accommodates a range of connector configurations
High construction quality enhances durability and longevity
Double locking lever provides secure closure and prevents accidental disconnection
Polycarbonate and stainless steel materials offer excellent resistance to wear
Side entry facilitates easier cable management in tight spaces
One Pg 21 cable entry allows for efficient wiring solutions
Aluminium die-cast body ensures strength and lightweight properties
Powder-coated finish in RAL 7037 (dust grey) provides aesthetic appeal and corrosion resistance
Complies with multiple standards including CE and RoHS for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP65, IP66, and IP67 ratings for dust and water protection.
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and UL standards among others.
What materials are used in the construction of this hood?
The hood is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Related links
- HARTING Han B Range Hood 2, 24B
- HARTING Han EMC/B Range Hood 2, 24B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 24B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 24B
- Hammers
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


