HARTING Han EMC/B/Han High Temp Range Hood 2, 24B
- RS Stock No.:
- 746-250
- Mfr. Part No.:
- 19628240528
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save £27.10
View bulk pricing optionsSubtotal (1 unit)*
£33.97
(exc. VAT)
£40.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £33.97 | - |
| 10 + | £31.26 | £27.10 |
*price indicative
- RS Stock No.:
- 746-250
- Mfr. Part No.:
- 19628240528
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han EMC/B/Han High Temp | |
| Sub Type | Connector Housing | |
| Locking Type | Double Lever | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | RoHS | |
| Thread Size | M40 | |
| Number of Levers | 2 | |
| For Use With | Han High-Temperature Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han EMC/B/Han High Temp | ||
Sub Type Connector Housing | ||
Locking Type Double Lever | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Cable Entry Angle Side | ||
Standards/Approvals RoHS | ||
Thread Size M40 | ||
Number of Levers 2 | ||
For Use With Han High-Temperature Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 24EMC/B-HSE-M40 (HT) is a robust hood designed for use with Han EMC/B and Han High-Temperature connectors. It provides effective shielding against electrical, magnetic, and electromagnetic interferences, ensuring reliable performance in sensitive applications.
Features & Benefits
Hoods and housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures reliable electrical performance
Metal hoods and housings with high shielding efficiency improve signal integrity
Suitable for sensitive interconnections that require shielding against various interferences
Locking levers utilise the Han-Easy Lock system for secure connections
Distinguishing feature includes an electrically conductive surface and internal seal for enhanced reliability
Designed for front and rear wall mounting to accommodate various installation needs
IP65 and IP66 ratings provide protection against dust and water ingress in harsh environments
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in demanding environments
Employed in manufacturing and assembly lines requiring high shielding efficiency
Installed in outdoor electrical enclosures to protect against environmental factors
Applied in telecommunications and signal transmission for enhanced performance
Is this product compliant with any standards?
Yes, it meets CE, RoHS, CSA C22.2 No. 182.3, and UL standards.
Related links
- HARTING Han EMC/B/Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 10B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 1, 6B
- HARTING Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B Range Hood 2, 24B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han High Temp Range Surface Mount Housing 2, 24B


