HARTING Han EMC/B/Han High Temp Range Hood 1, 6B
- RS Stock No.:
- 746-247
- Mfr. Part No.:
- 19628061541
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.32 |
| 10 + | £13.18 |
*price indicative
- RS Stock No.:
- 746-247
- Mfr. Part No.:
- 19628061541
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han EMC/B/Han High Temp | |
| Locking Type | Single Lever | |
| Sub Type | Connector Housing | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 6B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Side | |
| Thread Size | M25 | |
| For Use With | Han High-Temperature Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han EMC/B/Han High Temp | ||
Locking Type Single Lever | ||
Sub Type Connector Housing | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 6B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Side | ||
Thread Size M25 | ||
For Use With Han High-Temperature Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
The HARTING Han 6EMC/B-HSE-M25 (HT) is a robust hood designed for high EMC requirements, providing effective shielding against electrical, magnetic, and electromagnetic interferences. Its Durable die-cast aluminium construction ensures reliable performance in demanding environments.
Features & Benefits
Hoods/housings for higher EMC requirements enhance signal integrity
Continuous shield connection using conductive surface improves electromagnetic compatibility
Metal hoods/housings with high shielding efficiency protect sensitive interconnections
Locking levers: Han-Easy Lock ensure secure connections
Distinguishing feature: Electrically conductive surface, internal seal enhances durability
For front and rear wall mounting allows flexible installation options
IP65 and IP66 ratings provide protection against dust and water ingress
Compatible with Han EMC/B Connector and Han High-Temperature Connector for versatile use
CE, RoHS, and UL approvals ensure compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and UL standards for safety and performance.
Related links
- HARTING Han EMC/B/Han High Temp Range Hood 2, 24B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 2, 10B
- HARTING Han EMC/B Range Hood 1, 6B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 1, 6B
- HARTING Han EMC Range Heavy Duty Power Connector Hood 1, 6B
- HARTING Han High Temp Range Bulkhead Housing 1, 6B
- HARTING Han High Temp Range Surface Mount Housing 1, 6B
