HARTING Circular connectors M23 Range Housing
- RS Stock No.:
- 746-174
- Mfr. Part No.:
- 09156000703
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 5 units)*
£226.21
(exc. VAT)
£271.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £226.21 | £45.242 |
*price indicative
- RS Stock No.:
- 746-174
- Mfr. Part No.:
- 09156000703
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Sub Type | Cable-to-Cable Housing | |
| Locking Type | Screw | |
| Series | Circular connectors M23 | |
| Mount Type | Cable | |
| Body Material | Copper Zinc Alloy | |
| IP Rating | IP67, IP69, IPx9K | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 1977 ECBT2.E235076 | |
| For Use With | M23 Circular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Sub Type Cable-to-Cable Housing | ||
Locking Type Screw | ||
Series Circular connectors M23 | ||
Mount Type Cable | ||
Body Material Copper Zinc Alloy | ||
IP Rating IP67, IP69, IPx9K | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 1977 ECBT2.E235076 | ||
For Use With M23 Circular Connector | ||
- COO (Country of Origin):
- DE
The HARTING M23 P Hood cable to cable housing is designed for secure and efficient connections in various industrial applications. This robust housing provides excellent protection against environmental factors, ensuring reliable performance in demanding conditions.
Features & Benefits
Cable to cable housing facilitates seamless connections between cables
EMC version minimises electromagnetic interference for improved signal integrity
Size: M23 ensures compatibility with standard circular connectors
Screw locking and ComLock Rapid locking provide secure and quick installation
Top entry design simplifies cable routing and installation
Material (hood/housing): Copper-zinc alloy offers durability and corrosion resistance
Nickel plated finish enhances protection against wear and environmental factors
Material (seal): NBR ensures effective sealing against moisture and dust
Degree of protection: IP67 locked condition, IP69/IPX9K according to ISO 20653 ensures reliability in harsh environments
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for enhanced protection
Applied in robotics and automated machinery for precise control
Is this product suitable for low-voltage DC circuits?
The suitability for low-voltage DC circuits is not specified in the provided attributes.
Related links
- HARTING Circular Connectors M23 Range Housing
- HARTING Circular connectors M23 Range Cable Housing
- HARTING Circular connectors M23 Range Hood
- HARTING 0915 Range Heavy Duty Power Connector Housing, M23
- HARTING Han M23 Signal Range Cable Housing
- HARTING HBM Range Housing
- HARTING HBMA Range Housing
- HARTING R15 Range Housing


