HARTING Han B Range Hood 2, 10B
- RS Stock No.:
- 745-786
- Mfr. Part No.:
- 19300100466
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£26.81
(exc. VAT)
£32.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.81 |
| 10 + | £24.66 |
*price indicative
- RS Stock No.:
- 745-786
- Mfr. Part No.:
- 19300100466
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hood | |
| Sub Type | Top Entry Hood | |
| Locking Type | Double Lever | |
| Series | Han B | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66, IP67 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hood | ||
Sub Type Top Entry Hood | ||
Locking Type Double Lever | ||
Series Han B | ||
Mount Type Cable | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66, IP67 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han B Connector | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable die-cast aluminium construction ensures reliability in various environments, making it suitable for demanding applications.
Features & Benefits
IP65, IP66, IP67 rating offers excellent protection against dust and water
Double locking lever enhances security and stability of connections
Top entry design simplifies cable management and installation
Made from die-cast aluminium for superior durability and strength
Powder-coated finish in RAL 7037 provides corrosion resistance
Complies with CE, DNV GL, IEC 60529, IEC 61984, UL 50/UL 50E standards for safety
Size 10B accommodates a variety of cable sizes and configurations
High construction allows for effective heat dissipation
Two levers ensure a secure and reliable connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with any industry standards?
Yes, it complies with CE, DNV GL, IEC 60529, IEC 61984, and UL 50/UL 50E standards.
Related links
- HARTING Han B Range Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han B Range Hood 2, 24B
- HARTING Han B Range Hood 2, L32B
- HARTING Han B Range Hood 2, 16B
- Bosch Diamond Tipped Tile Drill Bit


