HARTING Han EMC/B Range Hood 2, 10B

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£27.10
10 +£24.94

*price indicative

RS Stock No.:
745-735
Mfr. Part No.:
09628100801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Locking Lever

Series

Han EMC/B

Product Type

Hood

Locking Type

Double Lever

Mount Type

Bulkhead Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66

Standards/Approvals

UL 50/UL 50E

Number of Levers

2

For Use With

Han EMC/B Connector

COO (Country of Origin):
DE
The HARTING Han 10 EMC/B-G hood is designed for use with Han EMC/B connectors, providing effective shielding against electrical, magnetic, and electromagnetic interference. Its robust construction and easy-lock system ensure reliable performance in demanding environments.

Features & Benefits


Hoods and housings designed for higher EMC requirements enhance signal integrity

Continuous shield connection using conductive surface improves electromagnetic compatibility

Metal construction offers high shielding efficiency for sensitive interconnections

Suitable for applications requiring protection against electrical and magnetic interferences

Han-Easy Lock system provides secure locking with double levers for ease of use

Electrically conductive surface and internal seal ensure reliable performance

Designed for front and rear wall mounting for versatile installation options

Compliant with CE, RoHS, and various international standards for safety and reliability

IP65 and IP66 ratings provide protection against dust and water ingress

Die-cast aluminium body material ensures durability and long service life

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in demanding environments

Applied in electrical distribution systems requiring high shielding efficiency

Employed in manufacturing and assembly lines for secure interconnections

Installed in outdoor electrical enclosures to protect against environmental factors

What is the IP rating for this product?


The IP rating for this product is IP65 and IP66.

What type of mounting does this product require?


This product requires bulkhead mounting for installation.

Related links