HARTING Han EMC/B Range Hood 2, 16B
- RS Stock No.:
- 745-650
- Mfr. Part No.:
- 09628160801
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.75
(exc. VAT)
£34.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.75 |
| 10 + | £26.45 |
*price indicative
- RS Stock No.:
- 745-650
- Mfr. Part No.:
- 09628160801
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hood | |
| Series | Han EMC/B | |
| Locking Type | Double Lever | |
| Sub Type | Locking Lever | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han EMC/B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hood | ||
Series Han EMC/B | ||
Locking Type Double Lever | ||
Sub Type Locking Lever | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han EMC/B Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 16EMC/B hood is designed for use with Han EMC/B connectors, providing effective shielding against electrical, magnetic, and electromagnetic interference. Its robust construction and easy-lock system ensure reliable performance in demanding environments.
Features & Benefits
Hoods and housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures reliable electrical performance
Metal hoods and housings with high shielding efficiency improve signal integrity
Suitable for sensitive interconnections that require shielding against disturbances
Locking levers utilise the Han-Easy Lock system for secure connections
Electrically conductive surface and internal seal enhance durability and performance
Designed for front and rear wall mounting simplifies installation
IP65 and IP66 ratings provide protection against dust and water ingress
Compliant with CE, RoHS, and various international standards ensures reliability
Applications
Used in industrial automation systems for secure connections
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines requiring high EMC protection
Installed in outdoor electrical enclosures for enhanced environmental resistance
Applied in telecommunications and signal transmission for reliable data integrity
What is the IP rating for this product?
The IP rating for this hood is IP65 and IP66.
What material is the body of this hood MADE from?
The body material is die-cast aluminium, ensuring durability and strength.
Related links
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Housing 2, 16B
- HARTING Han EMC/B Range Hood 2, 24B
- HARTING Han EMC/B Range Hood 1, 10B
- HARTING Han EMC/B Range Hood 1, 6B
- HARTING Han EMC/B Range Housing 1, 16B
