HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- RS Stock No.:
- 745-527
- Mfr. Part No.:
- 09370160398
- Brand:
- HARTING
Subtotal (1 unit)*
£100.86
(exc. VAT)
£121.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.86 |
*price indicative
- RS Stock No.:
- 745-527
- Mfr. Part No.:
- 09370160398
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han M | |
| Sub Type | Locking Lever | |
| Locking Type | Single Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Mount Type | Rear | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han M | ||
Sub Type Locking Lever | ||
Locking Type Single Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Mount Type Rear | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Han 16M HBM-Rear Fit-SL is a bulkhead mounted housing designed for use with Han M connectors. Its robust construction and IP66 rating ensure reliable performance in harsh environments, providing excellent protection against dust and water ingress.
Features & Benefits
Hoods/housings for rough environments enhance durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance extend product lifespan
Corrosion resistance ASTM B117-09 (500 h) ensures long-term reliability in various applications
Locking lever MADE of high-quality stainless steel provides secure connections
IP66 rating protects against dust and water, suitable for outdoor use
Rear mount design simplifies installation in tight spaces
Compliant with CE, RoHS, and other standards ensures safety and regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Can this be installed without specialist tools?
Yes, the rear mount design allows for straightforward installation without specialist tools.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
