HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- RS Stock No.:
- 745-525
- Mfr. Part No.:
- 09370100392
- Brand:
- HARTING
Subtotal (1 unit)*
£88.49
(exc. VAT)
£106.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.49 |
*price indicative
- RS Stock No.:
- 745-525
- Mfr. Part No.:
- 09370100392
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Double Lever | |
| Series | Han M | |
| Sub Type | Locking Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Mount Type | Rear | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Double Lever | ||
Series Han M | ||
Sub Type Locking Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Mount Type Rear | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- CN
The HARTING Bulkhead Mounted Housing is designed for use with Han M Connectors, providing robust protection in challenging environments. Its die-cast aluminium construction and IP66 rating ensure durability and reliability, making it suitable for various industrial applications.
Features & Benefits
Hoods/housings for rough environments enhance durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance prolong product lifespan
Corrosion resistance ASTM B117-09 (500 h) ensures reliability in corrosive settings
Locking lever MADE of high-quality stainless steel provides secure connections
IP66 rating protects against dust and water, ensuring operational integrity
Rear mount design simplifies installation in confined spaces
Double lever locking type enhances connection security
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this product?
The IP rating for this product is IP66.
Is this product compliant with any standards?
Yes, it is compliant with CE, RoHS, and several other standards.
What material is the body of this housing MADE from?
The body material is die-cast aluminium.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
