HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- RS Stock No.:
- 745-524
- Mfr. Part No.:
- 09370100301
- Brand:
- HARTING
Subtotal (1 unit)*
£90.53
(exc. VAT)
£108.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.53 |
*price indicative
- RS Stock No.:
- 745-524
- Mfr. Part No.:
- 09370100301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Double Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han M | |
| Sub Type | Locking Lever | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Top | |
| For Use With | Han M Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Double Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han M | ||
Sub Type Locking Lever | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Top | ||
For Use With Han M Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han 10M Base Panel 2 Levers is a bulkhead mounted housing designed for use with Han M connector modules. It provides robust environmental protection, making it suitable for demanding applications in various industrial settings.
Features & Benefits
Hoods/housings for rough environments enhance durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance prolong product life
Corrosion resistance ASTM B117-09 (500 h) ensures reliability in harsh environments
Locking lever MADE of high-quality stainless steel provides secure connections
IP65 rating protects against dust and water ingress for reliable performance
Double lever locking type ensures secure and stable mounting
Die-cast aluminium body material offers strength and lightweight construction
Bulkhead mount type facilitates easy installation in various applications
Compliant with CE, RoHS, and UL standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP65.
Is this product compliant with international safety standards?
Yes, it is CE, RoHS, and UL approved.
What material is the body of this housing MADE from?
The body material is die-cast aluminium.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
