HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- RS Stock No.:
- 745-407
- Mfr. Part No.:
- 09405160381
- Brand:
- HARTING
Subtotal (1 unit)*
£141.05
(exc. VAT)
£169.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.05 |
*price indicative
- RS Stock No.:
- 745-407
- Mfr. Part No.:
- 09405160381
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Locking Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han HPR Compact | |
| Locking Type | Locking | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP68, IP6K9K | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 1 | |
| For Use With | Han HPR Compact Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Locking Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han HPR Compact | ||
Locking Type Locking | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP68, IP6K9K | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 1 | ||
For Use With Han HPR Compact Connector | ||
- COO (Country of Origin):
- CN
The HARTING Han 16HPR-Compact-HBM-CL is a bulkhead mounted housing designed for use with Han HPR Compact connectors. Its robust construction and IP-rated protection ensure reliable performance in various industrial environments.
Features & Benefits
Bulkhead mounted design allows for secure installation in various applications
Size 16 B accommodates a range of connector configurations
Low construction profile facilitates space-saving installations
Central locking lever ensures secure closure and easy access
Stainless steel components enhance durability and corrosion resistance
Aluminium die-cast housing provides strength and lightweight properties
Powder-coated finish in RAL 9005 (jet black) offers aesthetic appeal and additional protection
NBR seal material ensures effective sealing against environmental factors
Complies with multiple standards including CE, RoHS, and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this product?
The product has IP65, IP68, and IP6K9K ratings for protection against dust and water.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and UL standards for safety and reliability.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with stainless steel components and an NBR seal.
Related links
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 6B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 16B
- HARTING Han HPR Compact Range Bulkhead Housing, 6B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 48B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 6B
