HARTING Han HPR Range Housing (Bulkhead Mounting), 16B
- RS Stock No.:
- 744-351
- Mfr. Part No.:
- 09400160381
- Brand:
- HARTING
Subtotal (1 unit)*
£83.07
(exc. VAT)
£99.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.07 |
*price indicative
- RS Stock No.:
- 744-351
- Mfr. Part No.:
- 09400160381
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han HPR | |
| Sub Type | Locking Lever | |
| Locking Type | Locking | |
| Product Type | Housing (Bulkhead Mounting) | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP68, IP69, IPx9K | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han HPR Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han HPR | ||
Sub Type Locking Lever | ||
Locking Type Locking | ||
Product Type Housing (Bulkhead Mounting) | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP68, IP69, IPx9K | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han HPR Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 16HPR Base Panel for Central Lever is a robust bulkhead mounted housing designed for use with Han HPR connectors. Its Durable construction and high IP ratings ensure reliable performance in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
Bulkhead mounted housing provides secure installation in various settings
With guiding pin ensures accurate alignment during connection
Size 16 B accommodates a range of connector configurations
Central locking lever enhances security and ease of use
Stainless steel components offer corrosion resistance for longevity
Aluminium die-cast material ensures structural integrity and durability
Powder-coated finish in RAL 9005 (jet black) enhances aesthetic appeal
NBR seal material provides excellent environmental protection
IP65, IP68, IP69, and IPX9K ratings ensure suitability for harsh conditions
Compliant with CE, RoHS, and other industry standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Effective in building automation for lighting and HVAC control
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Han HPR Range Housing (Bulkhead Mounting), 16B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 16B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 48B
- HARTING Han HPR Range Housing (Bulkhead Mounting), SP1
- HARTING Han HPR Range Housing (Bulkhead Mounting), 24B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 6B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 10B
- HARTING Han HPR Range Housing (Bulkhead Mounting), SP2
