HARTING Han B Range Hood 2, 24B
- RS Stock No.:
- 744-122
- Mfr. Part No.:
- 19300240598
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£7,184.81
(exc. VAT)
£8,621.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7,184.81 | £71.848 |
*price indicative
- RS Stock No.:
- 744-122
- Mfr. Part No.:
- 19300240598
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Product Type | Hood | |
| Locking Type | Double Lever | |
| Sub Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Side, Top | |
| Number of Levers | 2 | |
| For Use With | Han B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Product Type Hood | ||
Locking Type Double Lever | ||
Sub Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Side, Top | ||
Number of Levers 2 | ||
For Use With Han B Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 24B top/side entry Hood HC M40 is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable die-cast aluminium construction ensures reliability in various industrial applications.
Features & Benefits
Hood design allows for versatile TOP and side cable entry
Double locking lever enhances security and connection stability
IP65, IP66, and IP67 ratings ensure protection against dust and water
Made from die-cast aluminium for high durability and strength
Powder-coated finish in RAL 7037 offers corrosion resistance
Compliant with CE, RoHS, and other international standards
Suitable for cable mounting, simplifying installation
High construction quality supports demanding environments
Designed for use with Han B connectors for compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What material is this hood MADE from?
The hood is constructed from die-cast aluminium for durability.


