HARTING Han Modular Eco Range Housing
- RS Stock No.:
- 743-046
- Mfr. Part No.:
- 09140010721
- Brand:
- HARTING
Bulk discount available
Subtotal (1 bag of 2 units)*
£29.79
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £29.79 | £14.895 |
| 10 + | £27.41 | £13.705 |
*price indicative
- RS Stock No.:
- 743-046
- Mfr. Part No.:
- 09140010721
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Locking Type | Snap-In Latch | |
| Sub Type | Housing | |
| Series | Han Modular Eco | |
| Mount Type | Cable | |
| Body Material | Polycarbonate | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Top | |
| For Use With | Han Modular Eco Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Locking Type Snap-In Latch | ||
Sub Type Housing | ||
Series Han Modular Eco | ||
Mount Type Cable | ||
Body Material Polycarbonate | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Top | ||
For Use With Han Modular Eco Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Modular ECO coupler is an IP65-rated cable housing designed for use with Han Modular Eco connectors. Its slim and space-saving construction allows for efficient integration in various applications while ensuring reliable performance and protection.
Features & Benefits
Suitable for all Han-Modular single modules enhances versatility in modular systems
The variant with PE connection uses pin 1 of the module as PE ensures effective earthing
Slim, space-saving construction type optimises space in Compact installations
Low-cost plastic hoods and housings provide an economical solution for cable management
IP65 rating offers protection against dust and water ingress for reliable operation
Snap-in latch locking type ensures secure connections and easy assembly
Polycarbonate body material provides durability and resistance to impact
Compliant with CE, RoHS, and other standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Related links
- HARTING Han Modular Eco Range Housing
- HARTING Han Modular Eco Range Hood
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 24B
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han Eco Modular Range Hood 2, 10B
- HARTING Han Modular Compact Range Housing 1
- HARTING Han Modular Twin Range Housing 1


