HARTING Han Inox Range Housing (Bulkhead Mounting) 1, 10B
- RS Stock No.:
- 742-901
- Mfr. Part No.:
- 19443100306
- Brand:
- HARTING
Subtotal (1 unit)*
£138.11
(exc. VAT)
£165.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.11 |
*price indicative
- RS Stock No.:
- 742-901
- Mfr. Part No.:
- 19443100306
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing (Bulkhead Mounting) | |
| Locking Type | Single Lever | |
| Sub Type | Locking Lever | |
| Series | Han Inox | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Stainless Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 1 | |
| For Use With | Han Inox Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing (Bulkhead Mounting) | ||
Locking Type Single Lever | ||
Sub Type Locking Lever | ||
Series Han Inox | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Body Material Stainless Steel | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 1 | ||
For Use With Han Inox Connector | ||
- COO (Country of Origin):
- DE
The HARTING Bulkhead Mounted Housing is designed for use with Han Inox Connectors, providing robust protection in harsh environments. Its stainless steel construction ensures high resistance to corrosion and chemicals, making it Ideal for demanding applications.
Features & Benefits
Hoods/housings for harsh environments provide reliable protection in challenging conditions
Extremely resistant to chemicals and other aggressive influences ensures longevity and performance
Made completely from high-quality stainless steel offers enhanced durability and corrosion resistance
IP65 rating protects against dust and water ingress for reliable operation
Single lever locking type simplifies installation and ensures secure connections
Compliant with CE, RoHS, and other standards guarantees safety and regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product resistant to corrosion?
Yes, it is MADE from high-quality stainless steel, ensuring excellent corrosion resistance.
Related links
- HARTING Han Inox Range Housing (Bulkhead Mounting) 1, 3A
- HARTING Han-INOX Range Housing (Bulkhead Mounting) 1, 6B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 10B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 16B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 24B
- HARTING Han Inox Range Housing 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
