HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- RS Stock No.:
- 741-086
- Mfr. Part No.:
- 09370160397
- Brand:
- HARTING
Subtotal (1 unit)*
£107.16
(exc. VAT)
£128.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.16 |
*price indicative
- RS Stock No.:
- 741-086
- Mfr. Part No.:
- 09370160397
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han M | |
| Product Type | Housing (Bulkhead Mounting) | |
| Locking Type | Single Lever | |
| Sub Type | Locking Lever | |
| Mount Type | Rear | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han M | ||
Product Type Housing (Bulkhead Mounting) | ||
Locking Type Single Lever | ||
Sub Type Locking Lever | ||
Mount Type Rear | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Han 16M HBM-Rear Fit-SL is a bulkhead mounted housing designed for robust applications in challenging environments. Constructed from die-cast aluminium, it offers excellent corrosion resistance and is suitable for use with Han M connectors, ensuring reliable performance in various industrial settings.
Features & Benefits
Hoods/housings for rough environments provide durability in demanding conditions
Metal hoods and housings with excellent corrosion resistance enhance longevity
Corrosion resistance ASTM B117-09 (500 h) ensures reliability in harsh conditions
Locking lever MADE of high-quality stainless steel offers secure connections
IP66 rating protects against dust and water ingress for reliable operation
Rear mount design simplifies installation in tight spaces
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Can this be installed without specialist tools?
Yes, the rear mount design allows for straightforward installation without specialist tools.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
