HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- RS Stock No.:
- 740-616
- Mfr. Part No.:
- 09370100398
- Brand:
- HARTING
Subtotal (1 unit)*
£97.35
(exc. VAT)
£116.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.35 |
*price indicative
- RS Stock No.:
- 740-616
- Mfr. Part No.:
- 09370100398
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Bulkhead Mounted Housing | |
| Series | Han M | |
| Locking Type | Single Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Mount Type | Rear | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Bulkhead Mounted Housing | ||
Series Han M | ||
Locking Type Single Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Mount Type Rear | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Bulkhead Mounted Housing is designed for use with Han M connectors, providing robust protection in challenging environments. Its die-cast aluminium construction and IP66 rating ensure durability and reliability, making it suitable for various industrial applications.
Features & Benefits
Hoods/housings for rough environments provide durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance enhance longevity
Corrosion resistance ASTM B117-09 (500 h) ensures reliability in harsh settings
Locking lever MADE of high-quality stainless steel offers secure connections
IP66 rating protects against dust and water, ensuring operational integrity
Rear mount design simplifies installation in various applications
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this product?
The IP rating for this product is IP66.
Is this product compliant with any standards?
Yes, it is compliant with CE, RoHS, and several other standards.
What material is the body of this housing MADE from?
The body material is die-cast aluminium.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han Inox Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han B Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
