HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 16B
- RS Stock No.:
- 740-596
- Mfr. Part No.:
- 09628160391
- Brand:
- HARTING
Subtotal (1 unit)*
£83.72
(exc. VAT)
£100.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.72 |
*price indicative
- RS Stock No.:
- 740-596
- Mfr. Part No.:
- 09628160391
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han High Temp | |
| Product Type | Housing (Bulkhead Mounting) | |
| Sub Type | Base Panel | |
| Locking Type | Double Lever | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 1977 ECBT2.E235076 | |
| Cable Entry Angle | Bottom | |
| Number of Levers | 2 | |
| For Use With | Han High-Temperature Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han High Temp | ||
Product Type Housing (Bulkhead Mounting) | ||
Sub Type Base Panel | ||
Locking Type Double Lever | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 1977 ECBT2.E235076 | ||
Cable Entry Angle Bottom | ||
Number of Levers 2 | ||
For Use With Han High-Temperature Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han High-Temp 16B Base Panel is a robust bulkhead mounted housing designed for Han connectors, specifically engineered to withstand extreme temperatures up to 200 °C. This product ensures secure and Durable mounting in demanding environments, enhancing reliability in critical applications.
Features & Benefits
For extreme temperatures up to 200 °C, ensuring performance in harsh conditions
All piece parts are temperature resistant, providing long-lasting reliability
Hoods and housings MADE from corrosion-resistant metal, enhancing durability
IP65 rating protects against dust and water ingress, ensuring operational integrity
Double lever locking mechanism secures connections, preventing accidental disconnection
Bulkhead mount design facilitates easy installation in various applications
Compliant with CE, RoHS, and other standards, ensuring regulatory adherence
Suitable for use with Han high-temperature connectors, ensuring compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the maximum temperature this product can withstand?
The product can withstand extreme temperatures up to 200 °C.
What is the IP rating of this bulkhead mounted housing?
The IP rating of this housing is IP65, providing protection against dust and water.
Related links
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han High Temp Range Bulkhead Housing 1, 6B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 16B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 16B
