HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- RS Stock No.:
- 740-257
- Mfr. Part No.:
- 09370100397
- Brand:
- HARTING
Subtotal (1 unit)*
£103.36
(exc. VAT)
£124.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.36 |
*price indicative
- RS Stock No.:
- 740-257
- Mfr. Part No.:
- 09370100397
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han M | |
| Locking Type | Single Lever | |
| Sub Type | Locking Lever | |
| Mount Type | Rear | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han M | ||
Locking Type Single Lever | ||
Sub Type Locking Lever | ||
Mount Type Rear | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Han 10M HBM-Rear Fit-SL is a bulkhead mounted housing designed for use with Han M connectors. Its robust construction and high IP rating make it suitable for demanding environments, ensuring reliable performance and protection against dust and water ingress.
Features & Benefits
Hoods/housings for rough environments enhance durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance prolong product lifespan
Corrosion resistance ASTM B117-09 (500 h) ensures reliability in various applications
Locking lever MADE of high-quality stainless steel provides secure connections
IP66 rating protects against dust and water, ensuring operational integrity
Rear mount design simplifies installation in tight spaces
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this product?
The IP rating for this product is IP66.
Is this product compliant with RoHS and REACH standards?
Yes, this product is RoHS and REACH compliant.
What type of material is the body MADE from?
The body material is die-cast aluminium.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han B Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
