HARTING Han Modular Eco Range Housing
- RS Stock No.:
- 740-077
- Mfr. Part No.:
- 09140010723
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£12.37
(exc. VAT)
£14.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £12.37 | £6.185 |
| 10 + | £11.37 | £5.685 |
*price indicative
- RS Stock No.:
- 740-077
- Mfr. Part No.:
- 09140010723
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Snap-In Latch | |
| Product Type | Housing | |
| Series | Han Modular Eco | |
| Sub Type | Housing | |
| Mount Type | Cable | |
| Body Material | Polycarbonate | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Top | |
| For Use With | Han Modular Eco Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Snap-In Latch | ||
Product Type Housing | ||
Series Han Modular Eco | ||
Sub Type Housing | ||
Mount Type Cable | ||
Body Material Polycarbonate | ||
IP Rating IP20 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Top | ||
For Use With Han Modular Eco Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Modular ECO coupler IP20, PE version is a cable housing designed for use with Han Modular Eco Connectors. Its slim and space-saving construction allows for efficient integration in various applications while ensuring reliable performance.
Features & Benefits
Suitable for all Han-Modular single modules enhances compatibility across different configurations
The variant with PE connection uses pin 1 of the module as PE ensures effective earthing
Slim, space-saving construction type optimises space in Compact installations
Low-cost plastic hoods and housings provide an economical solution for various applications
Body material MADE from polycarbonate offers durability and resistance to impact
IP20 rating protects against solid objects larger than 12.5 mm, suitable for indoor use
Snap-in latch locking type ensures secure connections without additional tools
Designed for cable mount installation simplifies the setup process
Compliant with CE, RoHS, and other standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and other relevant standards.
Related links
- HARTING Han Modular Eco Range Housing
- HARTING Han Modular Eco Range Hood
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 24B
- HARTING Han Modular Compact Range Housing 1
- HARTING Han Modular Twin Range Housing 1
- HARTING HAN Modular Range Heavy Duty Power Connector Housing 1


