HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- RS Stock No.:
- 739-974
- Mfr. Part No.:
- 09370240318
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£176.53
(exc. VAT)
£211.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.53 |
*price indicative
- RS Stock No.:
- 739-974
- Mfr. Part No.:
- 09370240318
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Locking Lever | |
| Locking Type | Single Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han M | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 1 | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Locking Lever | ||
Locking Type Single Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han M | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 1 | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han M Base Panel 1 Lever metal cover is a bulkhead mounted housing designed for use with Han M connector modules. It provides robust environmental protection and is suitable for various industrial applications, ensuring reliable connectivity and durability.
Features & Benefits
Bulkhead mounted housing offers secure installation in various environments
With metal cover enhances protection against external elements
Size 24 B accommodates specific connector requirements
Low construction allows for space-efficient installations
Single locking lever simplifies operation and enhances security
Stainless steel components ensure long-lasting performance
Material (hood/housing) is aluminium die-cast for strength and durability
Powder-coated finish in RAL 9005 (jet black) provides aesthetic appeal and corrosion resistance
Material (seal) is FPM for effective sealing against contaminants
IP65 rating ensures protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with a stainless steel locking lever.
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, UL, and other relevant industry standards.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han S Range Housing (Bulkhead Mounting) 1
