HARTING Han M Range Housing (Bulkhead Mounting), 24B
- RS Stock No.:
- 739-936
- Mfr. Part No.:
- 09370240381
- Brand:
- HARTING
Subtotal (1 unit)*
£116.90
(exc. VAT)
£140.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.90 |
*price indicative
- RS Stock No.:
- 739-936
- Mfr. Part No.:
- 09370240381
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han M | |
| Sub Type | Base Panel | |
| Locking Type | Locking | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han M | ||
Sub Type Base Panel | ||
Locking Type Locking | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han M Base Panel for Central Lever is a bulkhead mounted housing designed for use with Han M connector modules. It provides robust environmental protection, making it suitable for demanding applications in various industrial settings.
Features & Benefits
Hoods/housings for rough environments ensure reliable performance in challenging conditions
Metal hoods and housings with excellent corrosion resistance extend product lifespan
Corrosion resistance ASTM B117-09 (500 h) guarantees durability in harsh environments
Locking lever MADE of high-quality stainless steel enhances security and reliability
IP65 rating protects against dust and water ingress for increased operational safety
Central locking type simplifies installation and maintenance processes
Die-cast aluminium body material offers strength and structural integrity
Compliant with CE, RoHS, and other standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and other relevant standards for safety and performance.
What material is the body of this housing MADE from?
The body is MADE from die-cast aluminium, ensuring strength and durability.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 24B
- HARTING Han EMC Range Housing (Bulkhead Mounting), 24B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
