HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- RS Stock No.:
- 739-926
- Mfr. Part No.:
- 09370161301
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£938.33
(exc. VAT)
£1,126.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £938.33 | £93.833 |
*price indicative
- RS Stock No.:
- 739-926
- Mfr. Part No.:
- 09370161301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing (Bulkhead Mounting) | |
| Series | Han M | |
| Sub Type | Locking Lever | |
| Locking Type | Double Lever | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing (Bulkhead Mounting) | ||
Series Han M | ||
Sub Type Locking Lever | ||
Locking Type Double Lever | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- CN
The HARTING Han 16M-Base Panel 2 Levers is a bulkhead mounted housing designed for robust electrical connections in demanding environments. Its IP67 rating ensures protection against dust and water ingress, making it suitable for various industrial applications.
Features & Benefits
Bulkhead mounted housing provides secure installation in tight spaces
Size 16 B accommodates a range of connectors for versatile use
Low construction allows for space-efficient installations
Double locking lever enhances connection security and reliability
Stainless steel components ensure durability and corrosion resistance
Aluminium die-cast material offers strength and lightweight properties
Powder-coated finish in RAL 9005 (jet black) provides aesthetic appeal and protection
FPM seal material ensures effective sealing against environmental factors
Complies with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and several other industry standards.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with stainless steel components and an FPM seal.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
