HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- RS Stock No.:
- 739-331
- Mfr. Part No.:
- 09370160318
- Brand:
- HARTING
Subtotal (1 unit)*
£150.71
(exc. VAT)
£180.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.71 |
*price indicative
- RS Stock No.:
- 739-331
- Mfr. Part No.:
- 09370160318
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Locking Lever | |
| Series | Han M | |
| Locking Type | Single Lever | |
| Product Type | Housing (Bulkhead Mounting) | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Top | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Locking Lever | ||
Series Han M | ||
Locking Type Single Lever | ||
Product Type Housing (Bulkhead Mounting) | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Top | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
The HARTING Han M Series hoods are designed for use with insert modules, frames, and bulkhead housings from the Harting Han range. These bulkhead mounted housings provide enhanced environmental protection, making them suitable for demanding applications.
Features & Benefits
Bulkhead mounted housing ensures secure installation in various environments
Metal cover enhances durability and protection against external elements
Size 16 B accommodates a range of connector modules
Low construction profile allows for space-efficient installations
Single locking lever simplifies operation and enhances security
Stainless steel components provide resistance to corrosion and wear
Aluminium die-cast material ensures robust construction and longevity
Powder-coated finish in RAL 9005 (jet black) offers aesthetic appeal and additional protection
FPM seal material ensures effective sealing against dust and moisture
Complies with CE, RoHS, and other international standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Is this product suitable for outdoor use?
Yes, the bulkhead mounted housing is designed for outdoor applications with its IP65 rating.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with a stainless steel cover and FPM seal.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting), 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
