HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- RS Stock No.:
- 739-283
- Mfr. Part No.:
- 09370480302
- Brand:
- HARTING
Subtotal (1 unit)*
£248.85
(exc. VAT)
£298.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.85 |
*price indicative
- RS Stock No.:
- 739-283
- Mfr. Part No.:
- 09370480302
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han M | |
| Product Type | Housing (Bulkhead Mounting) | |
| Locking Type | Single Lever | |
| Sub Type | Locking Lever | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 48B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 1 | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han M | ||
Product Type Housing (Bulkhead Mounting) | ||
Locking Type Single Lever | ||
Sub Type Locking Lever | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 48B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 1 | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 48M-HBM-SL is a bulkhead mounted housing designed for use with Han M connectors. Its robust construction and IP65 rating provide reliable protection in various industrial environments, ensuring secure connections and durability.
Features & Benefits
Bulkhead mounted design allows for secure installation in tight spaces
Size 48 B accommodates a range of connector configurations
Low construction profile facilitates integration into Compact applications
Single locking lever ensures quick and easy connection and disconnection
Stainless steel components enhance corrosion resistance and longevity
Aluminium die-cast housing provides strength and durability
Powder-coated finish in RAL 9005 (jet black) offers aesthetic appeal and protection
FPM seal material ensures effective sealing against dust and moisture
Complies with multiple standards including CE, RoHS, and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with stainless steel components for durability.
Related links
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han Ex Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han B Range Housing (Bulkhead Mounting) 1, 48B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 16B
- HARTING Han M Range Housing (Bulkhead Mounting) 2, 24B
