HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 10B
- RS Stock No.:
- 739-141
- Mfr. Part No.:
- 09405100381
- Brand:
- HARTING
Subtotal (1 unit)*
£140.48
(exc. VAT)
£168.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.48 |
*price indicative
- RS Stock No.:
- 739-141
- Mfr. Part No.:
- 09405100381
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing (Bulkhead Mounting) | |
| Sub Type | Locking Lever | |
| Locking Type | Locking | |
| Series | Han HPR Compact | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP68, IP6K9K | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han HPR Compact Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing (Bulkhead Mounting) | ||
Sub Type Locking Lever | ||
Locking Type Locking | ||
Series Han HPR Compact | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP68, IP6K9K | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han HPR Compact Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The HARTING Han 10HPR-Compact-HBM-CL is a bulkhead mounted housing designed for use with Han HPR Compact connectors. Its robust construction and IP-rated protection ensure reliable performance in various industrial environments.
Features & Benefits
Bulkhead mounted design allows for secure installation in tight spaces
Size 10 B accommodates a range of connector configurations
Low construction profile facilitates integration into Compact systems
Central locking lever enhances security and ease of use
Stainless steel components provide durability and corrosion resistance
Aluminium die-cast housing ensures strength and lightweight performance
Powder-coated finish in RAL 9005 offers aesthetic appeal and additional protection
NBR seal material provides effective sealing against dust and moisture
IP65, IP68, and IP6K9K ratings ensure protection in harsh environments
Compliant with CE, RoHS, and various industry standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the IP rating for this product?
The product has IP65, IP68, and IP6K9K ratings for protection against dust and water.
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and various other industry standards.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium with stainless steel components and an NBR seal.
Related links
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 6B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 16B
- HARTING Han HPR Compact Range Housing (Bulkhead Mounting) 1, 24B
- HARTING Han M Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han Inox Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han B Range Housing (Bulkhead Mounting) 1, 10B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 10B
- HARTING Han S Range Housing (Bulkhead Mounting) 1
