HARTING Han High Temp Range Surface Mount Housing 1, 6B
- RS Stock No.:
- 738-653
- Mfr. Part No.:
- 19628061291
- Brand:
- HARTING
Subtotal (1 unit)*
£57.27
(exc. VAT)
£68.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.27 |
*price indicative
- RS Stock No.:
- 738-653
- Mfr. Part No.:
- 19628061291
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Surface Mount Housing | |
| Series | Han High Temp | |
| Locking Type | Single Lever | |
| Sub Type | Surface Mount Housing | |
| Mount Type | Surface Mount | |
| Manufacturer Size Code | 6B | |
| Body Material | Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 1977 ECBT2.E235076 | |
| For Use With | Han High-Temperature Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Surface Mount Housing | ||
Series Han High Temp | ||
Locking Type Single Lever | ||
Sub Type Surface Mount Housing | ||
Mount Type Surface Mount | ||
Manufacturer Size Code 6B | ||
Body Material Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 1977 ECBT2.E235076 | ||
For Use With Han High-Temperature Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
The HARTING Han High Temp 6B-asg1-LB-M20 is a surface mounted housing designed for high-temperature applications, capable of withstanding extreme temperatures up to 200 °C. Its robust construction ensures reliable performance in demanding environments, making it suitable for various industrial uses.
Features & Benefits
for extreme temperatures up to 200 °C ensures reliability in high-heat applications
All piece parts are designed in a temperature resistant way for enhanced durability
Hoods and housings MADE from corrosion resistant metal provide long-lasting protection
IP65 rating offers protection against dust and water ingress for reliable operation
Single lever locking mechanism ensures secure closure and easy access
Surface mount design simplifies installation in various settings
Complies with CE, RoHS, and other standards for regulatory assurance
Suitable for use with Han high-temperature connectors for versatile connectivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product compliant with any standards?
Yes, it complies with CE, RoHS, and other relevant standards.
Related links
- HARTING Han High Temp Range Surface Mount Housing 1, 6B
- HARTING Han High Temp Range Bulkhead Housing 1, 6B
- HARTING Han High Temp Range Surface Mount Housing 2, 24B
- HARTING Han High Temp Range Surface Mount Housing 2, 10B
- HARTING Han High Temp Range Surface Mount Housing 2, 16B
- HARTING Han EMC/B/Han High Temp Range Hood 1, 6B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 24B
- HARTING Han High Temp Range Housing (Bulkhead Mounting) 2, 16B


