HARTING Han EMC/B Range Hood 1, 6B
- RS Stock No.:
- 738-593
- Mfr. Part No.:
- 09622060801
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£45.81
(exc. VAT)
£54.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £45.81 |
| 10 + | £42.14 |
*price indicative
- RS Stock No.:
- 738-593
- Mfr. Part No.:
- 09622060801
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hood | |
| Locking Type | Single Lever | |
| Product Type | Hood | |
| Series | Han EMC/B | |
| Manufacturer Size Code | 6B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han EMC/B Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hood | ||
Locking Type Single Lever | ||
Product Type Hood | ||
Series Han EMC/B | ||
Manufacturer Size Code 6B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han EMC/B Connector | ||
Number of Levers 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING Han 6EMC/B-HTE0-HC-for SL-HMC is a robust hood designed for use with Han EMC/B connectors, providing reliable protection in various industrial applications. Its die-cast aluminium construction ensures durability and resistance to environmental factors, making it suitable for demanding conditions.
Features & Benefits
Hood design offers effective protection for connectors
Size 6 B accommodates specific connector configurations
High construction quality enhances durability and longevity
Single locking lever simplifies secure attachment
Without cable entry allows for flexible installation options
Aluminium die-cast material provides excellent strength
Uncoated and unpainted finish ensures compatibility with various environments
IP65 and IP66 ratings protect against dust and water ingress
Complies with CE, CSA, DNV GL, and UL standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP65 and IP66 ratings for dust and water protection.
What material is this hood MADE from?
The hood is MADE from die-cast aluminium for durability.
Related links
- HARTING Han EMC/B Range Hood 1, 6B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 1, 6B
- HARTING Han EMC/B Range Hood 1, 10B
- HARTING Han EMC/B Range Housing 1, 6B
- HARTING Han EMC/B Range Hood 2, 16B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 1, 6 B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han EMC/B Range Hood 2, 24B
