HARTING Han EMC/B Range Bulkhead Housing 2, 24B
- RS Stock No.:
- 738-540
- Mfr. Part No.:
- 09628240315
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.82
(exc. VAT)
£44.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £36.82 |
| 10 + | £33.88 |
*price indicative
- RS Stock No.:
- 738-540
- Mfr. Part No.:
- 09628240315
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han EMC/B | |
| Sub Type | Bulkhead Housing | |
| Locking Type | Double Lever | |
| Product Type | Bulkhead Housing | |
| Mount Type | Rear | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 2 | |
| For Use With | Han EMC/B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han EMC/B | ||
Sub Type Bulkhead Housing | ||
Locking Type Double Lever | ||
Product Type Bulkhead Housing | ||
Mount Type Rear | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 2 | ||
For Use With Han EMC/B Connector | ||
- COO (Country of Origin):
- CN
The HARTING Han 24EMC/B-HBM-Rear Fit-DL is a bulkhead mounted housing designed for sensitive interconnections requiring high electromagnetic compatibility. Its robust construction and effective shielding ensure reliable performance in environments prone to electrical interference.
Features & Benefits
Hoods/housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures consistent performance
Metal hoods/housings with high shielding efficiency provide superior durability
Suitable for sensitive interconnections that must be shielded against electrical, magnetic, or electromagnetic interferences
Locking levers: Han-Easy Lock facilitate secure connections
Distinguishing feature: electrically conductive surface and internal seal enhance reliability
Designed for front and rear wall mounting offers flexible installation options
IP66 rating ensures protection against dust and water ingress
Compliant with multiple standards including CE, RoHS, and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP66.
What type of mounting does this product require?
This product requires rear mounting for installation.
Related links
- HARTING Han EMC/B Range Bulkhead Housing 1, 10B
- HARTING Han EMC/B Range Housing 2, 24B
- HARTING Han EMC/B Range Hood 2, 24B
- HARTING Han EMC/B Range Housing 1, 24B
- HARTING Han EMC/B Range Housing 2, 16B
- HARTING Han EMC/B Range Housing 2, 10B
- HARTING Han EMC/B Range Heavy Duty Power Connector Housing 2, 10 B
- HARTING Han EMC/B Range Heavy Duty Power Connector Housing 2, 10B
