TE Connectivity HDC IP65 Range Hood, H16A
- RS Stock No.:
- 686-550
- Mfr. Part No.:
- T1349160125-000
- Brand:
- TE Connectivity
Subtotal (1 box of 21 units)*
£177.40
(exc. VAT)
£212.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £177.40 | £8.448 |
*price indicative
- RS Stock No.:
- 686-550
- Mfr. Part No.:
- T1349160125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | H16A | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code H16A | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features both TOP and side entry options, offering versatile cable routing configurations for complex industrial setups. Its dual-entry design allows flexible installation in tight or multi-directional environments, making it Ideal for machinery, automation systems, and control panels.
Rated IP65 for reliable performance in harsh environments
Related links
- TE Connectivity HDC IP65 Range Hood, H16A
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H16B
- TE Connectivity HDC IP65 Range Hood, H6B
- TE Connectivity HDC IP65 Range Hood, H24B
