TE Connectivity HDC IP65 Range Hood, PG21
- RS Stock No.:
- 686-548
- Mfr. Part No.:
- T1340060121-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 24 units)*
£208.03
(exc. VAT)
£249.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.03 | £8.668 |
*price indicative
- RS Stock No.:
- 686-548
- Mfr. Part No.:
- T1340060121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Locking Type | Clip | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | PG21 | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Bottom | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Locking Type Clip | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code PG21 | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Bottom | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a bottom entry design that supports vertical cable routing in Compact installations. It includes a locking mechanism to ensure secure mating with the connector base. The sealable construction offers protection against dust and moisture ingress. Ideal for industrial environments requiring Durable and reliable connectivity.
Sealable construction provides protection against dust and moisture
Rated IP65 for reliable performance in industrial and outdoor applications
Related links
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H6B
- TE Connectivity HDC IP65 Range Hood, PG29
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood, H16B
