TE Connectivity HDC Range Hood
- RS Stock No.:
- 686-544
- Mfr. Part No.:
- T1329160121-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£235.94
(exc. VAT)
£283.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £235.94 | £15.729 |
*price indicative
- RS Stock No.:
- 686-544
- Mfr. Part No.:
- T1329160121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Locking | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Series | HDC | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Bottom | |
| Standards/Approvals | RoHS | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Locking | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Series HDC | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Bottom | ||
Standards/Approvals RoHS | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood with bottom entry is engineered for secure and efficient cable management in industrial settings. It features a locking mechanism that ensures a firm connection, reducing the risk of accidental disconnection. Its sealable design offers enhanced protection against dust, moisture, and contaminants.
Sealable design for protection
Rated HDC IP65 for dust and water resistance
