TE Connectivity HDC EMC Range Hood
- RS Stock No.:
- 686-481
- Mfr. Part No.:
- T1910060125-009
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£239.24
(exc. VAT)
£287.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £239.24 | £19.937 |
*price indicative
- RS Stock No.:
- 686-481
- Mfr. Part No.:
- T1910060125-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC EMC | |
| Locking Type | Screw | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP68 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | RoHS | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC EMC | ||
Locking Type Screw | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Body Material Die Cast Aluminium | ||
IP Rating IP68 | ||
Cable Entry Angle Side | ||
Standards/Approvals RoHS | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood with side entry and screw lock designed for reliable cable connections in demanding industrial settings. Its side entry allows for efficient wiring in Compact spaces, while the screw lock ensures a secure and vibration-resistant fit.
Screw lock mechanism for secure and vibration-resistant connection
Rated HDC IP68 for complete dust protection and long-term water immersion resistance
EMC (Electromagnetic Compatibility) shielding for protection against electrical interference
Related links
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Protective Cover
- TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC Range Hood
